LEDs
7016X1
LED Uni-Color Red 650nm 2-Pin Chip 1208(3020Metric) T/R
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Red
Number of LEDs
1
Lens Shape Type
Rectangular
Lens Appearance
Non Diffused
Mounting Orientation
Top Mount
Intensity
6.3mcd
Peak Wavelength (nm)
650
Viewing Angle (°)
110
Test Current (mA)
20
Maximum Forward Voltage (V)
2.8
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Lead Standoff
No
Supplier Color
Red
Special Color
Red
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
2
Package Length
3
PCB changed
2
Supplier Package
Case 1208(3020Metric)
Pin Count
2
Lead Shape
No Lead

