Cable Assembly Coaxial
7015-0717
Cable Assembly 0.047 Standard FLEX-TRA 0.152m 2.92MM RF to 2.92MM RF M-M Bag
Amphenol SV MicrowaveProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Cable Type
0.047 Standard FLEX-TRA
Gender
M-M
Connector Type A
2.92mm RF
Connector Type B
2.92mm RF
Cable Length (m)
0.152
Impedance (Ohm)
50
Maximum Frequency (GHz)
40
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Bag
Connector Orientation
Straight to Straight
Order Quantity

