7012PD
Time Delay Relay 125VDC 10A DPDT( (114.8mm 82.6mm 78.5mm)) Panel
TE ConnectivityThe TE Connectivity range of Aerospace, Defense, and Marine devices are categorized into three main families: HARTMAN, CII, and KILOVAC. Each one of these product families include a wide range of products that include relays and high voltage DC and AC contactors for a wide range of applications. TE’s HARTMAN range of relays, contactors, and switching devices have been used in many Aerospace applications including space shuttles, deep space probes, and airliners while TE’s CII range of relays are designed for demanding environments including commercial, nuclear, and military with current ratings up to 60 A. TE’s KILOVAC range of relays and contactors have voltage ratings up to 70 kVDC, can handle up to 1000 Amps of current, have high shock and vibration performance, are hermetically sealed for harsh environments, and include high voltage compact relays that are extensively used in aerospace, space, and military applications.
Drawings / Package
Key Features
• Hermetically sealed for harsh environments
• Current ratings up to 1000 A
• Voltage ratings up to 70 kVDC
• Can operate at altitudes above 50,000 feet
Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
125
Maximum AC Switching Voltage (V)
240
Maximum Switching Current (A)
10
Time Range
5s to 50s
Timing Adjustment Method
Knob
Release Time (ms)
50
Operating Mode
On Delay
LED Indicator
No
Mounting
Panel Mount
Termination Style
Screw Terminal
Number of Terminals
8
Seal
Unsealed
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
75
Product Weight (g)
907.18
Product Length (mm)
114.8
Product Depth (mm)
82.6
Product Height (mm)
78.5

