Arrow Electronic Components Online
7011X15|VCC|limage
7011X15|VCC|simage
LEDs

7011X1/5

LED Bi-Color Green/Red 560nm/660nm 4-Pin SMD T/R

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Color
  • Category
    Chip LED
  • Color
    Green/Red
  • Number of LEDs
    2
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Non Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    17mcd(Max)|7.5mcd(Max)
  • Peak Wavelength (nm)
    560/660
  • Viewing Angle (°)
    100
  • Maximum Forward Current (mA)
    30
  • Maximum Forward Voltage (V)
    2.5/2
  • Reverse Voltage (V)
    4
  • Maximum Power Dissipation (mW)
    75/60
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Green/Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5
  • Package Width
    3
  • Package Length
    2.5
  • PCB changed
    4
  • Supplier Package
    SMD
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources