Connector Discrete Wire Housing
701070004
Conn Housing PL 5 POS 2.54mm Crimp ST Cable Mount Black SL Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
PL
Number of Contacts
5
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Bag
Product Weight (g)
0.92
Product Length (mm)
14.73
Product Depth (mm)
6
Product Height (mm)
24.26
Tradename
SL
Keyed
Yes
Mounting
Cable Mount

