Arrow Electronic Components Online
700B8R2CWN500XC100|KYOCERAAVX|simage
700B8R2CWN500XC100|KYOCERAAVX|limage
Capacitor Ceramic Multilayer

700B8R2CWN500XC100

Cap Ceramic 8.2pF 500V C0G 0.25pF Pad SMD 1111 175°C

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    8.2pF
  • Tolerance
    0.25pF
  • Voltage
    500VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    2.79 X 2.79 X 2.59
  • Package/Case
    1111
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Product Length (mm)
    2.79
  • Product Depth (mm)
    2.79
  • Product Height (mm)
    2.59(Max)

Documentation and Resources

Datasheets
Design resources