Capacitor Ceramic Multilayer
700B5R1BTN1500XC100
Multilayer Ceramic Capacitor Established Reliability
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Tolerance
0.1pF
Voltage
1500VDC
Dielectric
C0G
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
2.79 X 2.79 X 2.59
Minimum Operating Temperature (°C)
-55
Product Length (mm)
2.79
Product Depth (mm)
2.79
Product Height (mm)
2.59(Max)