Capacitor Ceramic Multilayer
700A8R2BCA150X
Cap Ceramic 8.2pF 150V C0G 0.1pF Pad SMD 125°C Low ESR
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
8.2pF
Tolerance
0.1pF
Voltage
150VDC
Equivalent Series Resistance Type
Low
Dielectric
C0G
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1.4 X 1.4 X 1.45
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
1.4
Product Depth (mm)
1.4
Product Height (mm)
1.45(Max)

