Arrow Electronic Components Online
70021571002|RADIALL|simage
70021571002|RADIALL|limage
Connector RF

7002-1571-002

Conn SSMC 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel

Radiall
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.4010
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SSMC
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 12.4G
  • Impedance (Ohm)
    50
  • Polarity
    Reverse
  • Product Length (mm)
    17.78
  • Product Depth (mm)
    3.96
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources