Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8517.62.00.90
Automotive
No
PPAP
No
Type
Serial to Ethernet
USB
2
UART
0
SPI
0
GPIO
0
Ethernet Speed
10Mbps/100Mbps
Number of Ethernet Ports
16
Number of Serial Ports
16
Serial Data Rate
230Kbps
RS232/422/485
0
RS485
0
RS232
16
RS422
0
Typical Power Consumption
8W
Maximum Power Consumption (W)
15
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
55

