Arrow Electronic Components Online
70002043|DIGIINTL|simage
70002043|DIGIINTL|limage
Serial Servers

70002043

Serial to Ethernet Server

Digi International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002a.1.
  • Part Status
    NRND
  • HTS
    8517.62.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Serial to Ethernet
  • USB
    0
  • UART
    0
  • SPI
    0
  • GPIO
    0
  • RS232/422/485
    0
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • Maximum Power Consumption (W)
    6
  • Operating Systems
    Win 98|Win 2000|Win NT|Win Vista|Win XP
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
Order Quantity

Documentation and Resources

Datasheets
Design resources