Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
NRND
HTS
8517.62.00.20
Automotive
No
PPAP
No
Type
Serial to Ethernet
USB
0
UART
0
SPI
0
GPIO
0
Ethernet Connector Type
RJ-45
Ethernet Speed
10Mbps/100Mbps
Number of Ethernet Ports
1
Number of Serial Ports
4
Serial Data Rate
230Kbps
RS232/422/485
4
RS485
0
RS232
0
RS422
0
Typical Operating Supply Voltage
12VDC
Typical Power Consumption
4W
Maximum Power Consumption (W)
6
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60

