Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8471.50.01.50
Automotive
No
PPAP
No
Type
Serial to Ethernet
USB
0
UART
0
SPI
0
GPIO
0
Number of Serial Ports
1
Serial Data Rate
230Kbps
RS232/422/485
1
RS485
0
RS232
0
RS422
0
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Order Quantity

