Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
RTD
Number of Terminals
2
Thermal Coefficient
3750ppm/K
Minimum Operating Temperature (°C)
-70
Maximum Operating Temperature (°C)
500
Application
Automotive Electronics|Industrial Electronics|Home Appliances
Seated Plane Height (mm)
2.3
Product Length (mm)
2.1
Product Depth (mm)
0.9
Product Height (mm)
2.3
Construction
Radial
Mounting
Through Hole
Order Quantity

