Reduced Price
802.11 Wireless LAN
700-0084
Module 802.11b/g/n 2.497GHz 72000Kbps 60-Pin SMD Module T/R
Telit CinterionProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8517.62.00.90
Automotive
No
PPAP
No
Technology
IEEE 802.11b/g/n
Style
Module
Modulation Technique
16QAM|64QAM|BPSK|CCK|OFDM|QPSK
Maximum Data Rate (Kbps)
72000
Minimum Operating Frequency (MHz)
2400
Maximum Operating Frequency (MHz)
2497
Typical Sensitivity
-90dBm
Maximum Output Power
14dBm
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Wi-Fi Compliant
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.25
Package Width
13.5
Package Length
17.85
PCB changed
60
Supplier Package
SMD Module
Pin Count
60

