Arrow Electronic Components Online
70OAC24|GRAYHILL|simage
70OAC24|GRAYHILL|limage
I/O Relay Modules

70-OAC24

I/O Module Relays Output Module 120VAC-IN 4000Vrms Thru-Hole

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.60
  • Automotive
    No
  • PPAP
    No
  • Technology
    Solid State
  • Module Type
    Output Module
  • Input Type
    AC
  • Typical Input Voltage
    120VAC
  • Output Type
    AC
  • Minimum Load Voltage
    24VAC
  • Maximum Load Voltage
    140VAC
  • Maximum Load Current
    3.5A
  • I/O Isolation Voltage
    4000Vrms
  • Mounting
    Through Hole
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
Order Quantity

Documentation and Resources

Datasheets
Design resources