Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.30
Automotive
No
PPAP
No
Technology
Solid State
Module Type
Input Module
Input Type
DC
Maximum Input Voltage
32VDC
Minimum Input Voltage
3VDC
Maximum Input Current
18mA
Maximum Load Current
50mA
I/O Isolation Voltage
4000Vrms
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Order Quantity

