Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Connector Type
Connector D-Subminiature
Contact Type
Signal
Gender
SKT
Termination Method
Solder
Body Orientation
Straight
Packaging
Loose
Product Length (mm)
27.05
Product Depth (mm)
2.39
Product Height (mm)
2.16
Contact Size
20
Mounting
Cable Mount

