Connector Headers and PCB Receptacles
7-188275-6
Conn Socket Strip RCP 6 POS 1.27mm Solder ST Top Entry SMD Reel
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
6
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
100VDC|100VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
200
Packaging
Reel
Product Length (mm)
9.7
Product Depth (mm)
6.9
Product Height (mm)
5.3
Mounting
Surface Mount
Order Quantity

