Connector Headers and PCB Receptacles
7-188275-4
Conn Socket Strip F 4 POS 1.27mm Solder ST Top Entry SMD T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Socket Strip
Gender
F
Number of Contacts
4
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
100VAC|100VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
200
Packaging
Tape and Reel
Product Length (mm)
7.1
Product Depth (mm)
6.9
Product Height (mm)
5.3
Mounting
Surface Mount

