Connector Headers and PCB Receptacles
7-146458-5
Conn Board Stacker HDR 25 POS 2.54mm Solder ST Thru-Hole Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Board Stacker
Gender
HDR
Number of Contacts
25
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Carton
Product Length (mm)
63.09
Product Depth (mm)
2.34
Product Height (mm)
10.74
Tail Length (mm)
3.12
Mounting
Through Hole
We don't have prices now, please check later
Order Quantity

