Capacitor Tantalum Polymer
6TPS150MUD
Cap Tant Polymer 150uF 6.3VDC B1S CASE 20%( 3.5 X 2.8 X 1.1mm) Inward L SMD 3528 0.03 Ohm 105°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
150uF
Tolerance
20%
Voltage
6.3VDC
ESR (Ohm)
0.03
Equivalent Series Resistance Type
Standard
IR (mA)
1.4
IL (uA)
94.5
Polarity
Polar
Maximum Dissipation Factor (%)
10
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
B1S
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
3.5 X 2.8 X 1.1
Package/Case
3528
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
3.5
Product Depth (mm)
2.8
Product Height (mm)
1.1
Order Quantity

