Capacitor Tantalum Polymer
6TPE220MIL
Cap Tant Polymer 220uF 6.3VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.018 Ohm 105°C T/R
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
220uF
Tolerance
20%
Voltage
6.3VDC
ESR (Ohm)
0.018
Equivalent Series Resistance Type
Low
IR (mA)
2.8
IL (uA)
138.6
Polarity
Polar
Maximum Dissipation Factor (%)
10
Special Features
High Capacitance, Low ESR, Low Profile
Fail Safe with Built-in Fuse
No
Case Code
D3L
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
7.3 X 4.3 X 2.8
Package/Case
7343-30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
2.8
Family/Series
TPE
ROHS Version
2011/65/EU, 2015/863
Order Quantity

