Capacitor Tantalum Polymer
6TPE220MI
Cap Tant Polymer 220uF 6.3VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343 0.018 Ohm 105°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
220uF
Tolerance
20%
Voltage
6.3VDC
ESR (Ohm)
0.018
Equivalent Series Resistance Type
Low
IR (mA)
2.8
IL (uA)
138.6
Polarity
Polar
Maximum Dissipation Factor (%)
10
Special Features
Low ESR
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
D2E
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Maximum Terminal Width (mm)
4.5
Size (mm)
7.3 X 4.3 X 1.8
Package/Case
7343
Temperature Range @ Derated Voltage (°C)
85 to 105
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
1.8

