Arrow Electronic Components Online
6TPB330M|PANASONI|simage
6TPB330M|PANASONI|limage
Top Searched
Capacitor Tantalum Polymer

6TPB330M

Cap Tant Polymer 330uF 6.3VDC D4 CASE 20%( 7.3 X 4.3 X 3.8mm) Inward L SMD 7343 0.04 Ohm 105°C T/R

Panasonic Industry
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    330uF
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • ESR (Ohm)
    0.04
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    3
  • IL (uA)
    207.9
  • Polarity
    Polar
  • Maximum Dissipation Factor (%)
    10
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    No
  • Case Code
    D4
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Maximum Terminal Width (mm)
    4.5
  • Size (mm)
    7.3 X 4.3 X 3.8
  • Package/Case
    7343
  • Temperature Range @ Derated Voltage (°C)
    85 to 105
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    4.3
  • Product Height (mm)
    3.8
  • Family/Series
    TPB
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    2a, 3
Order Quantity

Documentation and Resources

Datasheets
Design resources