Capacitor Tantalum Polymer
6TCE330MIL
Cap Tant Polymer 330uF 6.3VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.018 Ohm 125°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
330uF
Tolerance
20%
Voltage
6.3VDC
ESR (Ohm)
0.018
Equivalent Series Resistance Type
Standard
IR (mA)
2.8
IL (uA)
207.9
Polarity
Polar
Maximum Dissipation Factor (%)
10
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
D3L
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
7.3 X 4.3 X 2.8
Package/Case
7343-30
Temperature Range @ Derated Voltage (°C)
105 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
2.8
Family/Series
TCE
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2500
Order Quantity

