Arrow Electronic Components Online
6TAB47M|PANASONI|limage
6TAB47M|PANASONI|simage
커패시터 탄탈럼 폴리머

6TAB47M

Cap Tant Polymer 47uF 6.3VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.07 Ohm 105°C T/R

Panasonic Industry
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Obsolete
  • 미국 세관 상품 코드
    8532.21.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    47uF
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • ESR (Ohm)
    0.07
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    1.1
  • IL (uA)
    29.6
  • Polarity
    Polar
  • Maximum Dissipation Factor (%)
    8
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    No
  • Case Code
    B2
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    3.5 X 2.8 X 1.9
  • Package/Case
    3528-21
  • Temperature Range @ Derated Voltage (°C)
    85 to 105
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.5
  • Product Depth (mm)
    2.8
  • Product Height (mm)
    1.9
  • Family/Series
    TA
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources