Capacitor Aluminum Polymer
6SVQP220M
Cap Aluminum Polymer 220uF 6.3VDC 20%( 8 X 6.9mm) SMD 0.035 Ohm 0.81A 1000h 125°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
220uF
Tolerance
20%
Voltage
6.3VDC
ESR (Ohm)
0.035
Equivalent Series Resistance Type
Standard
IR (mA)
0.81
IL (uA)
693@2Min
Lifetime (h)
1000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 6.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Height (mm)
6.9
Order Quantity

