Capacitor Aluminum Polymer
6SVPT820M
Cap Aluminum Polymer 820uF 6.3VDC 20%( 8 X 11.9mm) SMD 0.012 Ohm 4.7A 20000h 105°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
820uF
Tolerance
20%
Voltage
6.3VDC
ESR (Ohm)
0.012
Equivalent Series Resistance Type
Low
IR (mA)
4.7
IL (uA)
1033@2Min
Lifetime (h)
20000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 11.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Weight (g)
0.9
Product Height (mm)
11.9
Order Quantity

