Capacitor Aluminum Polymer
6SVPE220MW
Cap Aluminum Polymer 220uF 6.3VDC 20%( 5 X 5.9mm) SMD 0.015 Ohm 3.15A 2000h 105°C T/R
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
220uF
Tolerance
20%
Voltage
6.3VDC
ESR (Ohm)
0.015
Equivalent Series Resistance Type
Super Low
IR (mA)
3.15
IL (uA)
500@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
5 X 5.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
5
Product Weight (g)
0.18
Product Height (mm)
5.9
Order Quantity

