Connector D-Subminiature
6STD15PAU99R10X
Conn D-Sub PIN 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
15
Number of Terminals
15
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.37
Body Orientation
Right Angle
Contact Gender
PIN
Maximum Current Rating (A)
7.5
Maximum Voltage Rating
125V
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Shell Material
Copper Alloy
Shell Plating
Tin Over Nickel
Shell Size
A
Less Contact
No
Product Length (mm)
47.7
Product Height (mm)
21.1
Housing Color
Black
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Through Hole

