Arrow Electronic Components Online
6SEPC560MW|PANASONI|simage
6SEPC560MW|PANASONI|limage
Capacitor Aluminum Polymer

6SEPC560MW

Cap Aluminum Polymer 560uF 6.3VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5.6A 5000h 105°C Bag

Panasonic Industry
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.22.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    560uF
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • ESR (Ohm)
    0.007
  • Equivalent Series Resistance Type
    Super Low
  • IR (mA)
    5.6
  • IL (uA)
    705@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    2.5
  • Number of Terminals
    2
  • Wire Form
    Long Lead
  • Size (mm)
    6.3 X 9
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Lead Diameter (mm)
    0.45
  • Product Diameter (mm)
    6.3
  • Product Height (mm)
    9(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources