Arrow Electronic Components Online
6RCC100M00|FASTRON|simage
6RCC100M00|FASTRON|limage
Inductor Leaded

6RCC-100M-00

Rod Choke Wirewound 10uH 20% 100KHz Ferrite 5A 0.013Ohm DCR RDL Loose Automotive AEC-Q200

FASTRON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Rod Choke
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    10u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    5
  • Maximum Saturation Current (A)
    14
  • Maximum DC Resistance (Ohm)
    0.013
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    140
  • Packaging
    Loose
  • Maximum Product Diameter (mm)
    8.2
  • Maximum Product Length (mm)
    25
Order Quantity

Documentation and Resources

Datasheets
Design resources