Connector Terminal Blocks
6PCV-20-006
Conn Barrier Strip 20 POS 9.53mm Solder ST Thru-Hole 25A/Contact Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
20
Terminal Pitch (mm)
9.53
Number of Rows
1
Number of Circuits
20
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
25/Contact
Maximum Voltage Rating
300V
Maximum Operating Temperature (°C)
105
Packaging
Package
Product Length (mm)
192.05
Product Depth (mm)
17.78
Product Height (mm)
15.88
Housing Color
Black
Mounting
Through Hole

