Arrow Electronic Components Online
6PCR-04-006|TE|simage
6PCR-04-006|TE|limage
Connector Terminal Blocks

6PCR-04-006

Conn Barrier Strip 4 POS 9.53mm Solder RA Thru-Hole 25A/Contact Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Barrier Strip
  • Number of Contacts
    4
  • Terminal Pitch (mm)
    9.53
  • Number of Rows
    1
  • Number of Circuits
    4
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    25/Contact
  • Maximum Voltage Rating
    300V
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Package
  • Product Length (mm)
    39.64
  • Product Depth (mm)
    16
  • Product Height (mm)
    17.78
  • Housing Color
    Black
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources