Analog to Digital Converters - ADCs
6PADC3101TRGERQ1
6-Channel Dual ADC Delta-Sigma 96ksps 16-bit Serial 24-Pin VQFN EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
Yes
PPAP
Yes
Converter Type
Audio
Architecture
Delta-Sigma
Resolution
16bit
Number of ADCs
2
Number of Input Channels
6|3
Sampling Rate
96ksps
Interface Type
Serial (I2C)
Input Type
Voltage
Input Signal Type
Single-Ended|Differential
Voltage Reference
Internal
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Analog and Digital
Input Voltage
0.707V
Maximum Power Dissipation (mW)
2220
Full Scale Error
0.7dB(Typ)
Signal to Noise Ratio
92dB(Typ)
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
4.15(Max) mm
Package Length
4.15(Max) mm
PCB changed
24
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
24
Lead Shape
No Lead

