Transistor and Photovoltaic Output Photocouplers
6N139S(TA)-V
DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Darlington With Base
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Forward Voltage (V)
1.7
Maximum Current Transfer Ratio (%)
2000(Typ)
Standard
CSA|DEMKO|FIMKO|NEMKO|SEMKO|UL|VDE
Maximum Collector Current (mA)
60
Maximum Power Dissipation (mW)
100
Maximum Reverse Voltage (V)
5
Typical Forward Voltage (V)
1.3
Maximum Forward Current (mA)
20
Packaging
Tape and Reel
Minimum Current Transfer Ratio (%)
500
Current Transfer Ratio Test Current (mA)
1.6
Mounting
Surface Mount
Package Height
3.5 mm
Package Width
6.6 mm
Package Length
9.76 mm
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
8
Lead Shape
Gull-wing

