Top Searched
Transistor and Photovoltaic Output Photocouplers
6N139
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP
Isocom ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Darlington With Base
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
2500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Forward Voltage (V)
1.7
Maximum Collector-Emitter Voltage (V)
18
Maximum Current Transfer Ratio (%)
1300(Typ)
Standard
UL
Maximum Collector Current (mA)
60
Maximum Power Dissipation (mW)
100
Typical Forward Voltage (V)
1.45
Maximum Reverse Voltage (V)
5
Maximum Forward Current (mA)
20
Minimum Current Transfer Ratio (%)
500
Current Transfer Ratio Test Current (mA)
1.6
Mounting
Through Hole
Package Height
4(Max)
Package Width
6.9(Max)
Package Length
9.7(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole
Order Quantity

