Arrow Electronic Components Online
6N138SMTR|ISOCOM|simage
6N138SMTR|ISOCOM|limage
Transistor and Photovoltaic Output Photocouplers

6N138SMT&R

DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R

Isocom Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Darlington With Base
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    2500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum Forward Voltage (V)
    1.7
  • Maximum Collector-Emitter Voltage (V)
    7
  • Maximum Current Transfer Ratio (%)
    1300(Typ)
  • Standard
    UL
  • Maximum Power Dissipation (mW)
    100
  • Typical Forward Voltage (V)
    1.45
  • Maximum Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    20
  • Packaging
    Tape and Reel
  • Minimum Current Transfer Ratio (%)
    300
  • Current Transfer Ratio Test Current (mA)
    1.6
  • Mounting
    Surface Mount
  • Package Height
    4(Max)
  • Package Width
    6.9(Max)
  • Package Length
    9.7(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP SMD
  • Pin Count
    8
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources