Logic Output Photocouplers
6N137S(TA)-V
Optocoupler Logic-Out DC-IN 1-CH 8-Pin PDIP SMD T/R
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Logic Gate Type
NAND
Number of Channels per Chip
1
Maximum Data Rate
10Mbps
Polarity
Inverting
Direction Type
Uni-Directional
Minimum Isolation Voltage (Vrms)
5000
Typical Rise Time (us)
0.04
Typical Fall Time (us)
0.01
Maximum Propagation Delay Time (ns)
75
Standard
DEMKO|FIMKO|NEMKO|SEMKO|UL|VDE
Input Type
DC
Maximum Forward Current (mA)
50
Maximum Continuous Output Current (mA)
50
Typical Forward Voltage (V)
1.4
Maximum Forward Voltage (V)
1.8
Maximum Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.5 mm
Package Width
6.6 mm
Package Length
9.76 mm
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
8
Lead Shape
Gull-wing

