Logic Output Photocouplers
6N137
Optocoupler Logic-Out DC-IN 1-CH 8-Pin DIP Tube
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Logic Gate Type
NAND
Number of Channels per Chip
1
Maximum Data Rate
10Mbps
Polarity
Inverting
Direction Type
Uni-Directional
Minimum Isolation Voltage (Vrms)
5000
Typical Rise Time (us)
0.04
Typical Fall Time (us)
0.01
Maximum Propagation Delay Time (ns)
75
Standard
DEMKO|FIMKO|NEMKO|SEMKO|UL|VDE
Input Type
DC
Maximum Forward Current (mA)
50
Maximum Continuous Output Current (mA)
50
Typical Forward Voltage (V)
1.4
Maximum Forward Voltage (V)
1.8
Maximum Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Width
6.6 mm
Package Length
9.76 mm
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
8
Lead Shape
Through Hole
Order Quantity

