Arrow Electronic Components Online
6N137X007T|VISHAY|simage
6N137X007T|VISHAY|limage
Top Searched
Logic Output Photocouplers

6N137-X007T

Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8525.50.30.35
  • Automotive
    No
  • PPAP
    No
  • Logic Gate Type
    NAND
  • Number of Channels per Chip
    1
  • Maximum Data Rate
    10MBd(Typ)
  • Polarity
    Inverting
  • Direction Type
    Uni-Directional
  • Minimum Isolation Voltage (Vrms)
    5000
  • Typical Rise Time (us)
    0.023
  • Typical Fall Time (us)
    0.01
  • Maximum Propagation Delay Time (ns)
    100
  • Standard
    cUL|UL
  • Input Type
    DC
  • Output Type
    Open Drain
  • Maximum Forward Current (mA)
    20
  • Maximum Continuous Output Current (mA)
    50
  • Minimum Forward Voltage (V)
    1.1
  • Typical Forward Voltage (V)
    1.38
  • Maximum Forward Voltage (V)
    1.7
  • Maximum Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    85
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.81(Max)
  • Package Width
    6.81(Max)
  • Package Length
    9.91(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP SMD
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources