Transistor and Photovoltaic Output Photocouplers
6N136S
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin DIP SMD
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor With Base
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.7
Maximum Current Transfer Ratio (%)
50
Standard
CSA|DIN|EN|IEC|UL
Maximum Collector Current (mA)
8
Maximum Power Dissipation (mW)
100
Maximum Reverse Voltage (V)
5
Typical Forward Voltage (V)
1.45
Maximum Forward Current (mA)
25
Minimum Current Transfer Ratio (%)
19
Current Transfer Ratio Test Current (mA)
16
Maximum Data Rate
1MBd
Mounting
Surface Mount
Package Height
3.5
Package Width
6.5
Package Length
9.68
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP SMD
Pin Count
8
Lead Shape
Gull-wing

