Arrow Electronic Components Online
6N136M|LITE-ON|limage
6N136M|LITE-ON|simage
Transistor and Photovoltaic Output Photocouplers

6N136M

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Transistor With Base
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    5000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Maximum Forward Voltage (V)
    1.7
  • Maximum Current Transfer Ratio (%)
    50
  • Standard
    UL|CSA|DIN|EN|IEC
  • Maximum Collector Current (mA)
    8
  • Maximum Power Dissipation (mW)
    100
  • Maximum Reverse Voltage (V)
    5
  • Typical Forward Voltage (V)
    1.45
  • Maximum Forward Current (mA)
    25
  • Minimum Current Transfer Ratio (%)
    19
  • Current Transfer Ratio Test Current (mA)
    16
  • Maximum Data Rate
    1MBd
  • Mounting
    Through Hole
  • Package Height
    3.5
  • Package Width
    6.5
  • Package Length
    9.68
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources