Transistor and Photovoltaic Output Photocouplers
6N136F
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor With Base
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
2500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.7
Maximum Current Transfer Ratio (%)
24(Typ)
Standard
UL
Maximum Collector Current (mA)
8
Maximum Power Dissipation (mW)
100
Maximum Reverse Voltage (V)
5
Typical Forward Voltage (V)
1.65
Maximum Forward Current (mA)
25
Minimum Current Transfer Ratio (%)
19
Current Transfer Ratio Test Current (mA)
16
Mounting
Through Hole
Package Height
3.65
Package Width
6.4
Package Length
9.66
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

