Arrow Electronic Components Online
6N136|VISHAY|limage
6N136|VISHAY|simage
Transistor and Photovoltaic Output Photocouplers

6N136

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube

Vishay
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Transistor With Base
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    5300
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Maximum Forward Voltage (V)
    1.9
  • Maximum Current Transfer Ratio (%)
    35(Typ)
  • Standards
    CQC, cUL, IEC, UL
  • Maximum Collector Current (mA)
    8
  • Maximum Power Dissipation (mW)
    100
  • Maximum Reverse Voltage (V)
    5
  • Typical Forward Voltage (V)
    1.33
  • Maximum Forward Current (mA)
    25
  • Packaging
    Tube
  • Minimum Current Transfer Ratio (%)
    19
  • Current Transfer Ratio Test Current (mA)
    16
  • Maximum Data Rate
    1MBd
  • Mounting
    Through Hole
  • Package Height
    3.81(Max)
  • Package Width
    6.81(Max)
  • Package Length
    9.91(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole
  • Family/Series
    6N136
  • ALIAS
    6N136
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources