Arrow Electronic Components Online
6N135SDVM|ONSEMI|simage
6N135SDVM|ONSEMI|limage
Transistor and Photovoltaic Output Photocouplers

6N135SDVM

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Transistor With Base
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    5000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Maximum Forward Voltage (V)
    1.7
  • Maximum Current Transfer Ratio (%)
    50
  • Maximum Power Dissipation (mW)
    100/ch
  • Maximum Reverse Voltage (V)
    5
  • Typical Forward Voltage (V)
    1.45
  • Maximum Forward Current (mA)
    50/ch
  • Packaging
    Tape and Reel
  • Minimum Current Transfer Ratio (%)
    7
  • Current Transfer Ratio Test Current (mA)
    16
  • Mounting
    Surface Mount
  • Package Height
    3.94(Max)
  • Package Width
    6.86(Max)
  • Package Length
    9.91(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP SMD
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources