Transistor and Photovoltaic Output Photocouplers
6N135
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor With Base
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.7
Maximum Current Transfer Ratio (%)
50
Standard
CSA|DIN|EN|IEC|UL
Maximum Collector Current (mA)
8
Maximum Power Dissipation (mW)
100
Maximum Reverse Voltage (V)
5
Typical Forward Voltage (V)
1.45
Maximum Forward Current (mA)
25
Minimum Current Transfer Ratio (%)
7
Current Transfer Ratio Test Current (mA)
16
Maximum Data Rate
1MBd
Mounting
Through Hole
Package Height
3.5 mm
Package Width
6.5 mm
Package Length
9.68 mm
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

