Connector D-Subminiature
6HDD15SAM99B70X
Conn D-Sub SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
15
Number of Terminals
15
Number of Ports
1
Termination Method
Solder Cup
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
3
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Shell Material
Copper Alloy
Shell Plating
Tin Over Nickel
Shell Size
E
Mounting
Panel Mount
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy