Connector D-Subminiature
6HDD15SAM99B30X
D-SUB Connectors, Female, HD, Gold Flash Over Nickel
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Gender
RCP
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Shell Material
Brass
Contact Material
Copper Alloy
Order Quantity